+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200222-1700

Tool: for removal; terminals; 18AWG÷16AWG,22AWG÷20AWG


Manufacturer: MOLEX

Manufacturer part number:
200222-1700
TME Symbol:
MX-200222-1700

Specification

Manufacturer
MOLEX
Type of tool
for removal
Crimp tool application
terminals
Wire size
18AWG...16AWG/22AWG...20AWG
Gross weight40 g
See other products in this category: Assembly/Disassembly Tools MOLEX,
*
200222-1700
0 in TME stock
Net price for quantities from 5 pcs - 94.12 USDGross price for quantities from 5 pcs - 94.12 USD
Net price for quantities from 10 pcs - 83.53 USDGross price for quantities from 10 pcs - 83.53 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.