+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200488-2004

Connector: wire-board; plug; male; Mini-Fit Sigma; PIN: 4; black


Manufacturer: MOLEX

Manufacturer part number:
200488-2004

Alternative designations: 2004882004

TME Symbol:
MX-200488-2004

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
plug
Kind of connector
male
Manufacturer series
Mini-Fit Sigma
Number of pins
4
Mechanical mounting
for cable, for panel mounting
Colour
black
Flammability rating
UL94V-0
Contacts pitch
4.2mm
Locking system
latch
Connector pinout layout
1x4
Connector variant
  • Glow-Wire
  • w/o contacts
Gross weight2.27 g
Certificates
See other products in this category: Other connectors MOLEX,
See other products from this series.:
*
200488-2004
92 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts