+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200488-2005

Connector: wire-board; plug; male; Mini-Fit Sigma; PIN: 5; black


Manufacturer: MOLEX

Manufacturer part number:
200488-2005

Alternative designations: 2004882005

TME Symbol:
MX-200488-2005

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
plug
Kind of connector
male
Manufacturer series
Mini-Fit Sigma
Number of pins
5
Mechanical mounting
for cable, for panel mounting
Colour
black
Flammability rating
UL94V-0
Contacts pitch
4.2mm
Locking system
latch
Connector pinout layout
1x5
Connector variant
  • Glow-Wire
  • w/o contacts
Gross weight2.735 g
Certificates
See other products in this category: Other connectors MOLEX,
See other products from this series.:
*
200488-2005
78 in TME stock
Net price for quantities from 3 pcs - 0.85 USDGross price for quantities from 3 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts