+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200529-0220

Connector: FFC/FPC; SMT; 125V; 1A; Easy-On; PIN: 22; tinned; 1mm


Manufacturer: MOLEX

Manufacturer part number:
200529-0220

Alternative designations: 2005290220

TME Symbol:
MX-200529-0220

Specification

Manufacturer
MOLEX
Type of connector
FFC/FPC
Electrical mounting
SMT
Rated voltage
0.125kV
Current rating
1A
Manufacturer series
Easy-On
Number of pins
22
Contact material
phosphor bronze
Contact plating
tinned
Tape pitch
1mm
Spatial orientation
horizontal
Locking system
FlipLock
Connector variant
  • bottom contacts
  • ZIF
Gross weight5 g
Certificates
See other products in this category: Connectors FFC/FPC 1.00mm MOLEX,
See other products from this series.:
*
200529-0220
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 600 pcs - 0.75 USDGross price for quantities from 600 pcs - 0.75 USD
Net price for quantities from 1500 pcs - 0.72 USDGross price for quantities from 1500 pcs - 0.72 USD
Net price for quantities from 3000 pcs - 0.59 USDGross price for quantities from 3000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.