+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201591-1010

Connector: RJ45; plug x2; male; for cable; gold-plated; 30AWG


Manufacturer: MOLEX

Manufacturer part number:
201591-1010

Alternative designations: 2015911010

TME Symbol:
MX-201591-1010

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
plug x2
Kind of connector
male
Mechanical mounting
for cable
Contact plating
gold-plated
Wire size
30AWG
Locking system
push-pull
Connector variant
unshielded
Cable/adapter structure
both sides
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
201591-1010
0 in TME stock
Net price for quantities from 80 pcs - 172.33 USDGross price for quantities from 80 pcs - 172.33 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.