+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

213069-0400

Tool: for crimping; PicoBlade 1.25; 28AWG÷26AWG; automatic


Manufacturer: MOLEX

Manufacturer part number:
213069-0400
TME Symbol:
MX-213069-0400

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
PicoBlade 1.25
Wire size
28AWG...26AWG
Version
automatic
Gross weight5.6964 kg
See other products in this category: Dedicated Crimping Tools MOLEX,
*
213069-0400
0 in TME stock
Net price for quantities from 1 pcs - 8 615.98 USDGross price for quantities from 1 pcs - 8 615.98 USD
Net price for quantities from 3 pcs - 7 808.23 USDGross price for quantities from 3 pcs - 7 808.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.