+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2133090100

Tool: for crimping; 18AWG; terminals; Squba


Manufacturer: MOLEX

Manufacturer part number:
2133090100
TME Symbol:
MX-213309-0100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
207776-0002, 207777-0002
Wire size
18AWG
Application
terminals
Application - series/manufacturer
Squba
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2133090100
0 in TME stock
Net price for quantities from 1 pcs - 508.34 USDGross price for quantities from 1 pcs - 508.34 USD
Net price for quantities from 3 pcs - 474.44 USDGross price for quantities from 3 pcs - 474.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.