+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2133090200

Tool: for crimping; 20AWG; terminals; Squba


Manufacturer: MOLEX

Manufacturer part number:
2133090200
TME Symbol:
MX-213309-0200

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
207776-0002, 207777-0002
Wire size
20AWG
Application
terminals
Application - series/manufacturer
Squba
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2133090200
0 in TME stock
Net price for quantities from 1 pcs - 509.39 USDGross price for quantities from 1 pcs - 509.39 USD
Net price for quantities from 3 pcs - 475.42 USDGross price for quantities from 3 pcs - 475.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.