+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2133090300

Tool: for crimping; 28AWG÷22AWG; terminals; L1NK250


Manufacturer: MOLEX

Manufacturer part number:
2133090300
TME Symbol:
MX-213309-0300

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
46626-1305, 46626-1405, 46626-0305, 46626-0405
Wire size
28AWG...22AWG
Application
terminals
Application - series/manufacturer
L1NK250
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2133090300
0 in TME stock
Net price for quantities from 1 pcs - 380.72 USDGross price for quantities from 1 pcs - 380.72 USD
Net price for quantities from 3 pcs - 355.34 USDGross price for quantities from 3 pcs - 355.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.