+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2133090800

Tool: for crimping; 14AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
2133090800
TME Symbol:
MX-213309-0800

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
212515-3101, 212515-3201, 212515-3301
Wire size
14AWG
Application
terminals
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2133090800
0 in TME stock
Net price for quantities from 1 pcs - 563.62 USDGross price for quantities from 1 pcs - 563.62 USD
Net price for quantities from 3 pcs - 526.04 USDGross price for quantities from 3 pcs - 526.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.