+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

213309-7700

Tool: for crimping; 18AWG÷14AWG; VersaBlade


Manufacturer: MOLEX

Manufacturer part number:
213309-7700
TME Symbol:
MX-213309-7700

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Wire size
18AWG...14AWG
Application - series/manufacturer
VersaBlade
Gross weight460 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
213309-7700
0 in TME stock
Net price for quantities from 1 pcs - 876.05 USDGross price for quantities from 1 pcs - 876.05 USD
Net price for quantities from 3 pcs - 793.92 USDGross price for quantities from 3 pcs - 793.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.