+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2149201221

Cable with crimped terminals; red; 0.075m; Plating: tinned; 26AWG


Manufacturer: MOLEX

Manufacturer part number:
2149201221

Alternative designations: 214920-1221

TME Symbol:
MX-214920-1221

Specification

Manufacturer
MOLEX
Type of connection cable
cable with crimped terminals
Insulation colour
red
Cable length
75mm
Contact plating
tinned
Wire size
26AWG
Contacts pitch
1.25mm
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight0.2 g
Certificates
See other products in this category: Cables with Crimped Terminals MOLEX,
*
2149201221
0 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.