+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215786-0100

Tool: aplicator; 22AWG; MX150


Manufacturer: MOLEX

Manufacturer part number:
215786-0100
TME Symbol:
MX-215786-0100

Specification

Manufacturer
MOLEX
Type of tool
aplicator
Wire size
22AWG
Application - series/manufacturer
MX150
Gross weight670 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
215786-0100
0 in TME stock
Net price for quantities from 1 pcs - 12 012.48 USDGross price for quantities from 1 pcs - 12 012.48 USD
Net price for quantities from 3 pcs - 10 886.31 USDGross price for quantities from 3 pcs - 10 886.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.