+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2171590200

Cable; female; PIN: 2; 0.18m; 6A; PVC; black; tinned; 1x2; 16AWG


Manufacturer: MOLEX

Manufacturer part number:
2171590200
TME Symbol:
MX-217159-0200

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Kind of connector
female
Number of pins
2
Cable length
0.18m
Maximum current
6A
Wire insulation material
PVC
Insulation colour
black
Contact plating
tinned
Connector pinout layout
1x2
Contacts pitch
4.2mm
Core diameter
16AWG
Conform to the norm
UL 2464
Components
Mini-Fit Jr.
Gross weight50 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
2171590200
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 5 pcs - 7.78 USDGross price for quantities from 5 pcs - 7.78 USD
Net price for quantities from 10 pcs - 6.92 USDGross price for quantities from 10 pcs - 6.92 USD
Net price for quantities from 25 pcs - 6.05 USDGross price for quantities from 25 pcs - 6.05 USD