+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22-03-2051

Connector: pin strips; pin header; male; PIN: 5; THT; KK 254; 4A


Manufacturer: MOLEX

Manufacturer part number:
22-03-2051

Alternative designations: 0022032051

TME Symbol:
MX-22-03-2051

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
5
Electrical mounting
THT
Manufacturer series
KK 254
Spatial orientation
straight
Maximum current
4A
Contacts pitch
2.54mm
Connector pinout layout
1x5
Contact plating
tinned
Engineering PN
A-4030-05A197
Colour
white
Max. operating voltage
0.25kV
Gross weight0.336 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
22-03-2051
564 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 300 pcs - 0.22 USDGross price for quantities from 300 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 300 pcs