+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22-03-2151

Connector: pin strips; pin header; male; PIN: 15; THT; KK 254; 4A


Manufacturer: MOLEX

Manufacturer part number:
22-03-2151

Alternative designations: 0022032151

TME Symbol:
MX-22-03-2151

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
15
Electrical mounting
THT
Manufacturer series
KK 254
Spatial orientation
straight
Maximum current
4A
Contacts pitch
2.54mm
Connector pinout layout
1x15
Contact plating
tinned
Colour
white
Max. operating voltage
0.25kV
Gross weight5 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
22-03-2151
0 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.