+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22-10-2021

Connector: pin strips; male; PIN: 2; soldering,THT; Contacts: brass

Manufacturer: MOLEX

Manufacturer part number:
22-10-2021

Alternative designations: 0022102021

TME Symbol:
MX-22-10-2021

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Kind of connector
male
Number of pins
2
Electrical mounting
soldering, THT
Contact material
brass
Contact plating
gold-plated
Flammability rating
UL94V-0
Contacts pitch
2.54mm
Operating temperature
-40...80°C
Body colour
white
Gross weight0.134 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
22-10-2021
250 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
Net price for quantities from 6000 pcs - 0.24 USDGross price for quantities from 6000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)