+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22-28-4040

Connector: pin strips; socket; male; PIN: 4; THT; KK 254; straight


Manufacturer: MOLEX

Manufacturer part number:
22-28-4040

Alternative designations: 0022284040

TME Symbol:
MX-22-28-4040

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
socket
Kind of connector
male
Number of pins
4
Electrical mounting
THT
Manufacturer series
KK 254
Spatial orientation
straight
Maximum current
4A
Contacts pitch
2.54mm
Connector pinout layout
1x4
Contact plating
tinned
Colour
black
Max. operating voltage
500V
Gross weight0.238 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
22-28-4040
1500 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
Net price for quantities from 6000 pcs - 0.16 USDGross price for quantities from 6000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs