+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22-28-4363

Connector: pin strips; socket; male; PIN: 36; THT; KK 254; straight


Manufacturer: MOLEX

Manufacturer part number:
22-28-4363

Alternative designations: 0022284363

TME Symbol:
MX-22-28-4363

Specification

Manufacturer
MOLEX
Type of connector
pin strips
Connector
socket
Kind of connector
male
Number of pins
36
Electrical mounting
THT
Manufacturer series
KK 254
Spatial orientation
straight
Maximum current
4A
Contacts pitch
2.54mm
Connector pinout layout
1x36
Contact plating
tinned
Colour
black
Max. operating voltage
500V
Gross weight2.1 g
Certificates
See other products in this category: Pin headers MOLEX,
See other products from this series.:
*
22-28-4363
32 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.