+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2451350410

Cable; female; PIN: 4; 1m; 300V; 7.5A; Insulation: PVC; black; tinned


Manufacturer: MOLEX

Manufacturer part number:
2451350410
TME Symbol:
MX-245135-0410

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Kind of connector
female
Number of pins
4
Cable length
1m
Max. voltage
300V
Maximum current
7.5A
Wire insulation material
PVC
Insulation colour
black
Contact plating
tinned
Connector pinout layout
2x2
Contacts pitch
4.2mm
Core diameter
18AWG
Conform to the norm
UL 2464
Components
Mini-Fit Jr.
Gross weight79.1 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
2451350410
0 in TME stock
Net price for quantities from 1 pcs - 17.99 USDGross price for quantities from 1 pcs - 17.99 USD
Net price for quantities from 5 pcs - 15.51 USDGross price for quantities from 5 pcs - 15.51 USD
Net price for quantities from 10 pcs - 13.71 USDGross price for quantities from 10 pcs - 13.71 USD
Net price for quantities from 25 pcs - 12.08 USDGross price for quantities from 25 pcs - 12.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.