+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2451360205

Cable; female; PIN: 2; 0.5m; 300V; 18A; Insulation: PVC; black; 2x1


Manufacturer: MOLEX

Manufacturer part number:
2451360205
TME Symbol:
MX-245136-0205

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Kind of connector
female
Number of pins
2
Cable length
0.5m
Max. voltage
300V
Maximum current
18A
Wire insulation material
PVC
Insulation colour
black
Contact plating
gold-plated
Connector pinout layout
2x1
Contacts pitch
5.7mm
Core diameter
12AWG
Conform to the norm
UL 2464
Components
Mega-Fit
Gross weight74.7 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
2451360205
3 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 5 pcs - 8.35 USDGross price for quantities from 5 pcs - 8.35 USD
Net price for quantities from 10 pcs - 7.47 USDGross price for quantities from 10 pcs - 7.47 USD
Net price for quantities from 25 pcs - 6.50 USDGross price for quantities from 25 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts