+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2451360410

Cable; female; PIN: 4; 1m; 300V; 15A; Insulation: PVC; black; 2x2


Manufacturer: MOLEX

Manufacturer part number:
2451360410
TME Symbol:
MX-245136-0410

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Kind of connector
female
Number of pins
4
Cable length
1m
Max. voltage
300V
Maximum current
15A
Wire insulation material
PVC
Insulation colour
black
Contact plating
gold-plated
Connector pinout layout
2x2
Contacts pitch
5.7mm
Core diameter
12AWG
Conform to the norm
UL 2464
Components
Mega-Fit
Gross weight219.4 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
2451360410
2 in TME stock
Net price for quantities from 1 pcs - 19.63 USDGross price for quantities from 1 pcs - 19.63 USD
Net price for quantities from 5 pcs - 16.82 USDGross price for quantities from 5 pcs - 16.82 USD
Net price for quantities from 10 pcs - 14.96 USDGross price for quantities from 10 pcs - 14.96 USD
Net price for quantities from 25 pcs - 13.08 USDGross price for quantities from 25 pcs - 13.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts