+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

245136-0810

Cable; female; PIN: 8; 1m; 300V; 11A; Insulation: PVC; black; 2x4


Manufacturer: MOLEX

Manufacturer part number:
245136-0810
TME Symbol:
MX-245136-0810

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Kind of connector
female
Number of pins
8
Cable length
1m
Max. voltage
300V
Maximum current
11A
Wire insulation material
PVC
Insulation colour
black
Contact plating
gold-plated
Connector pinout layout
2x4
Contacts pitch
5.7mm
Core diameter
12AWG
Conform to the norm
UL 2464
Components
Mega-Fit
Gross weight406.3 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
245136-0810
11 in TME stock
Net price for quantities from 1 pcs - 64.73 USDGross price for quantities from 1 pcs - 64.73 USD
Net price for quantities from 5 pcs - 55.49 USDGross price for quantities from 5 pcs - 55.49 USD
Net price for quantities from 10 pcs - 49.32 USDGross price for quantities from 10 pcs - 49.32 USD
Net price for quantities from 25 pcs - 43.15 USDGross price for quantities from 25 pcs - 43.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.