+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31387-2014

Connector: automotive; male; PIN: 73(1+72); on PCBs; THT; MX123

Manufacturer: MOLEX

Manufacturer part number:
31387-2014

Alternative designations: 0313872014

TME Symbol:
MX-31387-2014

Specification

Manufacturer
MOLEX
Type of connector
automotive
Kind of connector
male
Number of pins
73 (1+72)
Mechanical mounting
on PCBs
Electrical mounting
THT
Application - series/manufacturer
MX123
Contacts pitch
2.54mm
Polarisation
A code
Body colour
black
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
31387-2014
0 in TME stock
Net price for quantities from 1120 pcs - 19.65 USDGross price for quantities from 1120 pcs - 19.65 USD
No. of pieces (Multiplicity: 1 120)
Minimum order quantity: 1 120.
Multiplicity: 1 120.