+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33481-0301

Connector: wire-wire; plug; male; PIN: 3; crimped; black; 14AWG


Manufacturer: MOLEX

Manufacturer part number:
33481-0301

Alternative designations: 0334810301

TME Symbol:
MX-33481-0301

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
3
Electrical mounting
crimped
Colour
black
Wire size
14AWG
Contacts pitch
3.5mm
Connector variant
sealed
Operating temperature
-40...150°C
Gross weight7.787 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
33481-0301
106 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 30 pcs - 1.46 USDGross price for quantities from 30 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.