+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33482-2102

Connector: wire-wire; plug; male; PIN: 20; crimped; grey; 3.5mm


Manufacturer: MOLEX

Manufacturer part number:
33482-2102

Alternative designations: 0334822102

TME Symbol:
MX-33482-2102

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
20
Electrical mounting
crimped
Colour
grey
Contacts pitch
3.5mm
Connector variant
sealed
Operating temperature
-40...125°C
Gross weight21.775 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
33482-2102
77 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.80 USDGross price for quantities from 25 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.63 USDGross price for quantities from 50 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.46 USD
Net price for quantities from 250 pcs - 2.24 USDGross price for quantities from 250 pcs - 2.24 USD
Net price for quantities from 450 pcs - 2.09 USDGross price for quantities from 450 pcs - 2.09 USD
Net price for quantities from 750 pcs - 1.97 USDGross price for quantities from 750 pcs - 1.97 USD
Net price for quantities from 900 pcs - 1.93 USDGross price for quantities from 900 pcs - 1.93 USD
Net price for quantities from 1350 pcs - 1.81 USDGross price for quantities from 1350 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs