+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33482-4801

Connector: wire-wire; plug; male; PIN: 8; crimped; black; 3.5mm


Manufacturer: MOLEX

Manufacturer part number:
33482-4801

Alternative designations: 0334824801

TME Symbol:
MX-33482-4801

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
8
Electrical mounting
crimped
Colour
black
Contacts pitch
3.5mm
Connector variant
sealed
Operating temperature
-40...125°C
Gross weight11.453 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
33482-4801
240 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.