+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33482-6202

Connector: wire-wire; plug; male; PIN: 12; crimped; grey; 3.5mm


Manufacturer: MOLEX

Manufacturer part number:
33482-6202

Alternative designations: 0334826202

TME Symbol:
MX-33482-6202

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
12
Electrical mounting
crimped
Colour
grey
Contacts pitch
3.5mm
Connector variant
sealed
Operating temperature
-40...150°C
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
33482-6202
0 in TME stock
Net price for quantities from 750 pcs - 1.90 USDGross price for quantities from 750 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 750.
Multiplicity: 1.