+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33482-8601

Connector: wire-wire; plug; male; PIN: 16; crimped; black; 3.5mm


Manufacturer: MOLEX

Manufacturer part number:
33482-8601

Alternative designations: 0334828601

TME Symbol:
MX-33482-8601

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
16
Electrical mounting
crimped
Colour
black
Contacts pitch
3.5mm
Connector variant
sealed
Operating temperature
-40...125°C
Gross weight18.21 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
33482-8601
436 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 2.65 USD
Net price for quantities from 30 pcs - 2.57 USDGross price for quantities from 30 pcs - 2.57 USD
Net price for quantities from 50 pcs - 2.37 USDGross price for quantities from 50 pcs - 2.37 USD
Net price for quantities from 75 pcs - 2.24 USDGross price for quantities from 75 pcs - 2.24 USD
Net price for quantities from 600 pcs - 2.03 USDGross price for quantities from 600 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 75 pcs