+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34576-0803

Connector: automotive; socket; female; PIN: 56; crimped; grey; bulk

Manufacturer: MOLEX

Manufacturer part number:
34576-0803

Alternative designations: 0345760803

TME Symbol:
MX-34576-0803

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
socket
Kind of connector
female
Number of pins
56
Electrical mounting
crimped
Colour
grey
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
34576-0803
0 in TME stock
Net price for quantities from 25 pcs - 7.45 USDGross price for quantities from 25 pcs - 7.45 USD
No. of pieces (Multiplicity: 1)