+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34691-0200

Connector: automotive; angle plug; male; PIN: 20; for cable; THT


Manufacturer: MOLEX

Manufacturer part number:
34691-0200

Alternative designations: 0346910200

TME Symbol:
MX-34691-0200

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
angle plug
Kind of connector
male
Number of pins
20
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Colour
black
Kind of package
in-tray
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
34691-0200
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 30 pcs - 1.89 USDGross price for quantities from 30 pcs - 1.89 USD
Net price for quantities from 72 pcs - 1.61 USDGross price for quantities from 72 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.