+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34985-1601

Connector: wire-wire; plug; female; MX150; PIN: 16; for cable; 3.5mm


Manufacturer: MOLEX

Manufacturer part number:
34985-1601

Alternative designations: 0349851601

TME Symbol:
MX-34985-1601

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
female
Manufacturer series
MX150
Number of pins
16
Mechanical mounting
for cable
Contacts pitch
3.5mm
Connector variant
w/o contacts
Polarisation
A
Operating temperature
-40...125°C
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
34985-1601
0 in TME stock
Net price for quantities from 70 pcs - 2.81 USDGross price for quantities from 70 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.75 USDGross price for quantities from 100 pcs - 2.75 USD
Net price for quantities from 116 pcs - 2.74 USDGross price for quantities from 116 pcs - 2.74 USD
Net price for quantities from 261 pcs - 2.63 USDGross price for quantities from 261 pcs - 2.63 USD
Net price for quantities from 990 pcs - 2.50 USDGross price for quantities from 990 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 70.
Multiplicity: 1.