+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38630-7803

Connector: PCB terminal block; terminal; 63A; 600V; PIN: 3; on PCBs


Manufacturer: MOLEX

Manufacturer part number:
38630-7803

Alternative designations: 0386307803

TME Symbol:
MX-38630-7803

Specification

Manufacturer
MOLEX
Type of connector
PCB terminal block
Connector
terminal
Current rating
63A
Rated voltage
0.6kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
black
Body material
PBT
Depth
16.5mm
Length
37.1mm
Connector pinout layout
1x3
Contacts pitch
11.13mm
Number of ways
3
Height
16.6mm
Conform to the norm
CSA UL
Engineering PN
63A503-C-50
Gross weight14.74 g
Certificates
See other products in this category: PCB terminal blocks MOLEX,
*
38630-7803
0 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
Net price for quantities from 50 pcs - 4.13 USDGross price for quantities from 50 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.