+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38630-7810

Connector: PCB terminal block; terminal; 63A; 600V; PIN: 10; tinned


Manufacturer: MOLEX

Manufacturer part number:
38630-7810

Alternative designations: 0386307810

TME Symbol:
MX-38630-7810

Specification

Manufacturer
MOLEX
Type of connector
PCB terminal block
Connector
terminal
Current rating
63A
Rated voltage
0.6kV
Number of pins
10
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
black
Body material
PBT
Depth
16.5mm
Length
114.8mm
Connector pinout layout
1x10
Contacts pitch
11.13mm
Number of ways
10
Height
16.6mm
Conform to the norm
CSA UL
Engineering PN
63A510-C-50
Gross weight45.424 g
See other products in this category: PCB terminal blocks MOLEX,
*
38630-7810
0 in TME stock
Net price for quantities from 20 pcs - 9.73 USDGross price for quantities from 20 pcs - 9.73 USD
Net price for quantities from 100 pcs - 9.66 USDGross price for quantities from 100 pcs - 9.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.