+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38720-6303

Connector: PCB terminal block; terminal; 15A; PIN: 3; straight


Manufacturer: MOLEX

Manufacturer part number:
38720-6303

Alternative designations: 0387206303

TME Symbol:
MX-38720-6303

Specification

Manufacturer
MOLEX
Type of connector
PCB terminal block
Connector
terminal
Current rating
15A
Number of pins
3
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
black
Body material
thermoplastic
Depth
15.7mm
Length
30.7mm
Connector pinout layout
1x3
Contacts pitch
9.53mm
Number of ways
3
Height
16.8mm
Conform to the norm
CSA UL
Engineering PN
72503-C
Gross weight12.357 g
Certificates
See other products in this category: PCB terminal blocks MOLEX,
*
38720-6303
0 in TME stock
Net price for quantities from 60 pcs - 1.94 USDGross price for quantities from 60 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 250 pcs - 1.73 USDGross price for quantities from 250 pcs - 1.73 USD
Net price for quantities from 500 pcs - 1.69 USDGross price for quantities from 500 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.