+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39425-0003

Connector: pluggable terminal block; socket; male; angled 90°

Manufacturer: MOLEX

Manufacturer part number:
39425-0003

Alternative designations: 0394250003

TME Symbol:
MX-39425-0003

Specification

Manufacturer
MOLEX
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Colour
black
Maximum current
85A
Connector pinout layout
1x3
Contacts pitch
12mm
Number of ways
3
Max. voltage
0.6kV
Engineering PN
421903
Gross weight26 g
Certificates
See other products in this category: Pluggable terminal blocks MOLEX,
*
39425-0003
0 in TME stock
Net price for quantities from 120 pcs - 10.56 USDGross price for quantities from 120 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 120.
Multiplicity: 1.