+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39502-1004

Connector: pluggable terminal block; male; PIN: 4; angled 90°; THT


Manufacturer: MOLEX

Manufacturer part number:
39502-1004

Alternative designations: 0395021004

TME Symbol:
MX-39502-1004

Specification

Manufacturer
MOLEX
Type of connector
pluggable terminal block
Kind of connector
male
Number of pins
4
Spatial orientation
angled 90°
Electrical mounting
THT
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Contacts pitch
3.5mm
Operating temperature
-40...105°C
Rated voltage
0.3kV
Gross weight5 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
39502-1004
5 in TME stock
Net price for quantities from 1 pcs - 3.30 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 200 pcs - 1.44 USDGross price for quantities from 200 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.