+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43680-2002

Connector: wire-board; plug; male; PIN: 2; straight; crimped; 7.5mm

Manufacturer: MOLEX

Manufacturer part number:
43680-2002

Alternative designations: 0436802002

TME Symbol:
MX-43680-2002

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
plug
Kind of connector
male
Number of pins
2
Spatial orientation
straight
Electrical mounting
crimped
Contacts pitch
7.5mm
Operating temperature
-40...75°C
Current rating
18A
Gross weight3.275 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
43680-2002
140 in TME stock
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 200 pcs - 0.95 USDGross price for quantities from 200 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.