+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43814-6621

Connector: RJ12; socket; PIN: 12; angled; on PCBs; THT; gold-plated

Manufacturer: MOLEX

Manufacturer part number:
43814-6621

Alternative designations: 0438146621

TME Symbol:
MX-43814-6621

Specification

Manufacturer
MOLEX
Type of connector
RJ12
Connector
socket
Number of pins
12
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
phosphor bronze
Contact plating
gold-plated
Connector pinout layout
6p6c
Connector variant
unshielded
Ethernet category
Cat 3
Height
12.7mm
Gross weight3.22 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
43814-6621
34 in TME stock
Net price for quantities from 1 pcs - 5.52 USDGross price for quantities from 1 pcs - 5.52 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
Net price for quantities from 46 pcs - 3.19 USDGross price for quantities from 46 pcs - 3.19 USD
Net price for quantities from 207 pcs - 2.37 USDGross price for quantities from 207 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 23 pcs