+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43860-0010

Connector: RJ45; socket; PIN: 8; side,angled 90°; for cable; THT

Manufacturer: MOLEX

Manufacturer part number:
43860-0010

Alternative designations: 0438600010

TME Symbol:
MX-43860-0010

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Spatial orientation
angled 90°, side
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
gold-plated
Connector pinout layout
8p8c
Connector variant
shielded
Operating temperature
-40...85°C
Ethernet category
Cat 3
Gross weight3.865 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
43860-0010
8 in TME stock
Net price for quantities from 1 pcs - 4.56 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 5 pcs - 4.07 USDGross price for quantities from 5 pcs - 4.07 USD
Net price for quantities from 20 pcs - 3.62 USDGross price for quantities from 20 pcs - 3.62 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.