+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43860-0013

Connector: RJ45; socket; PIN: 8; side,angled 90°; for cable; THT

Manufacturer: MOLEX

Manufacturer part number:
43860-0013

Alternative designations: 0438600013

TME Symbol:
MX-43860-0013

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Spatial orientation
angled 90°, side
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
gold-plated
Connector pinout layout
8p8c
Connector variant
shielded
Operating temperature
-40...85°C
Ethernet category
Cat 3
Gross weight3.67 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
43860-0013
62 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.80 USDGross price for quantities from 25 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
Net price for quantities from 150 pcs - 2.45 USDGross price for quantities from 150 pcs - 2.45 USD
Net price for quantities from 250 pcs - 2.39 USDGross price for quantities from 250 pcs - 2.39 USD
Net price for quantities from 720 pcs - 2.24 USDGross price for quantities from 720 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.