+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45111-0400

Connector: wire-board; socket; female; MICRO; PIN: 4; tinned; black


Manufacturer: MOLEX

Manufacturer part number:
45111-0400

Alternative designations: 0451110400

TME Symbol:
MX-45111-0400

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Manufacturer series
MICRO
Number of pins
4
Contact material
copper alloy
Contact plating
tinned
Colour
black
Maximum current
1.5A
Body material
polyester
Wire size
26AWG
Contacts pitch
1.25mm
Connector variant
unshielded
Gross weight29.1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
45111-0400
56 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 250 pcs - 2.00 USDGross price for quantities from 250 pcs - 2.00 USD
Net price for quantities from 500 pcs - 1.93 USDGross price for quantities from 500 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.