+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45132-0610

Cable; PVC; 1m; black; Plating: tinned; female; Type: unshielded; 5A


Manufacturer: MOLEX

Manufacturer part number:
45132-0610

Alternative designations: 0451320610

TME Symbol:
MX-45132-0610

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Wire insulation material
PVC
Cable length
1m
Insulation colour
black
Number of cores
6
Core diameter
20AWG
Contact plating
tinned
Kind of connector
female
Connector variant
unshielded
Maximum current
5A
Number of pins
6
Gross weight46.9 g
Certificates
See other products in this category: Universal and Computer Power Cords MOLEX,
*
45132-0610
0 in TME stock
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 8.11 USD
Net price for quantities from 50 pcs - 5.13 USDGross price for quantities from 50 pcs - 5.13 USD
Net price for quantities from 100 pcs - 4.97 USDGross price for quantities from 100 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs