+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45135-0401

Cable; 150mm; black; 300V; Plating: tinned; female; Type: MINI; 8A


Manufacturer: MOLEX

Manufacturer part number:
45135-0401

Alternative designations: 0451350401

TME Symbol:
MX-45135-0401

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Cable length
0.15m
Insulation colour
black
Number of cores
4
Core diameter
16AWG
Rated voltage
0.3kV
Contact plating
tinned
Kind of connector
female
Connector variant
MINI
Maximum current
8A
Number of pins
4
Gross weight14.3 g
Certificates
See other products in this category: Universal and Computer Power Cords MOLEX,
*
45135-0401
18 in TME stock
Net price for quantities from 1 pcs - 12.66 USDGross price for quantities from 1 pcs - 12.66 USD
Net price for quantities from 5 pcs - 9.37 USDGross price for quantities from 5 pcs - 9.37 USD
Net price for quantities from 10 pcs - 7.27 USDGross price for quantities from 10 pcs - 7.27 USD
Net price for quantities from 20 pcs - 5.44 USDGross price for quantities from 20 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.