+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45136-0410

Cable; 1m; black; Plating: tinned; female; Type: unshielded; 23A

Manufacturer: MOLEX

Manufacturer part number:
45136-0410

Alternative designations: 0451360410

TME Symbol:
MX-45136-0410

Specification

Manufacturer
MOLEX
Type of connection cable
mains
Cable length
1m
Insulation colour
black
Number of cores
4
Core diameter
12AWG
Contact plating
tinned
Kind of connector
female
Connector variant
unshielded
Maximum current
23A
Number of pins
4
Components
Mega-Fit
Gross weight2 g
Certificates
See other products in this category: Universal and Computer Power Cords MOLEX,
*
45136-0410
0 in TME stock
Net price for quantities from 1 pcs - 15.05 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 10 pcs - 13.41 USDGross price for quantities from 10 pcs - 13.41 USD
Net price for quantities from 50 pcs - 11.85 USDGross price for quantities from 50 pcs - 11.85 USD
Net price for quantities from 200 pcs - 10.43 USDGross price for quantities from 200 pcs - 10.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.