+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46015-0802

Connector: wire-board; male; PIN: 8; straight; for cable; THT; 4.2mm


Manufacturer: MOLEX

Manufacturer part number:
46015-0802

Alternative designations: 0460150802

TME Symbol:
MX-46015-0802

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Kind of connector
male
Number of pins
8
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
4.2mm
Operating temperature
-40...105°C
Current rating
13A
Rated voltage
0.6kV
Gross weight1.77 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
46015-0802
0 in TME stock
Net price for quantities from 150 pcs - 1.52 USDGross price for quantities from 150 pcs - 1.52 USD
Net price for quantities from 425 pcs - 1.37 USDGross price for quantities from 425 pcs - 1.37 USD
Net price for quantities from 850 pcs - 1.28 USDGross price for quantities from 850 pcs - 1.28 USD
Net price for quantities from 1275 pcs - 1.22 USDGross price for quantities from 1275 pcs - 1.22 USD
Net price for quantities from 1700 pcs - 1.20 USDGross price for quantities from 1700 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.
Packaging method by the manufacturerTray = 85 pcs