+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48074-9101

Connector: RJ45; socket; PIN: 8; angled 90°; on PCBs; SMT; 8p8c


Manufacturer: MOLEX

Manufacturer part number:
48074-9101

Alternative designations: 0480749101

TME Symbol:
MX-48074-9101

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
SMT
Contact plating
gold-plated
Connector pinout layout
8p8c
Connector variant
shielded
Operating temperature
-40...85°C
Ethernet category
Cat 5e
Lamp colour
green/yellow
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
48074-9101
0 in TME stock
Net price for quantities from 100 pcs - 11.65 USDGross price for quantities from 100 pcs - 11.65 USD
Net price for quantities from 200 pcs - 11.03 USDGross price for quantities from 200 pcs - 11.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.