+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX-500AV

Station: soldering; Station power: 40W; ESD; Display: LCD; Ch: 2

Manufacturer: METCAL

Manufacturer part number:
MX-500AV
TME Symbol:
MX-500AV

Specification

Manufacturer
METCAL
Type of station
soldering
Station power
40W
Kind of heating element
in the tip
Temperature control
by replacing the tip
Station supply voltage
100/240V AC
Station functions
hibernation mode, stand-by
Dimensions
121x121x220mm
Version
ESD
Kind of display used
LCD
Number of channels
2
Connectors for the country
Europe, Great Britain
Temperature stability
±1.1°C
Technology
SmartHeat®
Soldering equipment features
  • easy tip replacement
  • possibility to change time needed to start sleep mode
  • tip replacement in hot state
Standard equipment
  • soldering iron MX-H1-AV
  • soldering tips not included
  • stand MX-W1AV
  • Tip removal Pad
Caution!
  • Tips must be ordered separately
Gross weight4.4708 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering stations METCAL,
*
MX-500AV
0 in TME stock
Net price for quantities from 1 pcs - 685.55 USDGross price for quantities from 1 pcs - 685.55 USD
No. of pieces (Multiplicity: 1)