+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX-500DS

Station: soldering/desoldering; 40W; 100/240VAC; Display: LCD; ESD


Manufacturer: METCAL

Manufacturer part number:
MX-500DS
TME Symbol:
MX-500DS

Specification

Manufacturer
METCAL
Type of station
soldering/desoldering
Temperature control
by replacing the tip
Station power
40W
Kind of heating element
in the tip
Station supply voltage
100/240V AC
Station functions
hibernation mode, stand-by
Dimensions
121x121x220mm
Kind of display used
LCD
Version
ESD
Number of channels
2
Connectors for the country
Europe, Great Britain
Temperature stability
±1.1°C
Technology
SmartHeat®
Soldering equipment features
  • easy tip replacement
  • possibility to change time needed to start sleep mode
  • tip replacement in hot state
Caution!
  • Tips must be ordered separately
Standard equipment
  • MX-DS1 desoldering iron
  • soldering iron MX-RM3E
  • soldering tips not included
  • stand MX-W5DS
  • stand WS1
  • Tip removal Pad
Gross weight7 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering-desoldering stations METCAL,
*
MX-500DS
0 in TME stock
Net price for quantities from 1 pcs - 1 146.04 USDGross price for quantities from 1 pcs - 1 146.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.