+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

501568-1007

Connector: wire-board; male; PIN: 10; right; for cable; SMT; tinned


Manufacturer: MOLEX

Manufacturer part number:
501568-1007

Alternative designations: 5015681007

TME Symbol:
MX-501568-1007

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Kind of connector
male
Number of pins
10
Spatial orientation
right
Mechanical mounting
for cable
Electrical mounting
SMT
Contact plating
tinned
Contacts pitch
1mm
Operating temperature
-40...105°C
Current rating
1A
Rated voltage
50V
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
501568-1007
0 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.